Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2676BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870464 |
| Product Range | InfiniiMax Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,859.000 (S$3,116.310) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,859.00 (S$3,116.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E2676BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870464 |
| Product Range | InfiniiMax Series |
| Technical Datasheet | |
| Accessory Type | Single Ended Browser Probe Head |
| For Use With | Keysight InfiniiMax Series Oscilloscopes |
| Product Range | InfiniiMax Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
E2676B is an InfiniiMax single-ended browser probe head for general-purpose troubleshooting of single-ended signals with z-axis compliance where the small size of the probe head is the primary concern.
- 6GHz bandwidth
- 10 replaceable probe tips with built-in damping resistors
- E2676B is 100% form, fit, function to the E2676A
Technical Specifications
| Accessory Type | Single Ended Browser Probe Head |
|---|---|
| Product Range | InfiniiMax Series |
| For Use With | Keysight InfiniiMax Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
