Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19,553.000 (S$21,312.770) |
Product Information
Product Overview
MX0100A/-002 is an InfiniiMax II micro probe head kit. MX0100A is the smallest and highest performance solder-in probe head on the market, optimized for probing modern high-speed devices. The micro probe head is a micro solder-in head for use with Keysight InfiniiMax I/II and RC probe amplifiers designed to access small geometry target devices. The probe head is made out of flex printed circuit making it light, flexible, small, and yet highly usable and reusable. The solderable lead wires of the MX0100A ensure a secure connection to the DUT. The 4mil diameter lead wires can be adjusted to accommodate targets from 0mm to 7mm apart. For extended temperature testing, the MX0100A supports extreme operating temperature of -55°C to +150°C per JEDEC JESD22-A104 revision E, making it ideal for testing electronics circuits and devices in environmental chambers.
- Smaller than half the size of existing solder-in probe heads
- Flex printed circuit to make it flat and flexible
- 25GHz bandwidth when used with MX0023A and 12GHz bandwidth when used with 1169B
- Excellent probe loading of 0.17pF
- Compatible with InfiniiMax I/II probe amps
Contents
25 x micro probe heads (with pre-wired probe tips), 5 x wire spool probe tip wire (.004" diameter), 5 x bullet adapter, 5 x trim gauge template.
Technical Specifications
Micro Probe Head Kit
InfiniiMax II Series
Keysight InfiniiMax Gen I/II/Ultra and RC Probe Amplifiers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
