Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0109A
Order Code4870486
Product RangeInfiniiMax III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,655.000 (S$3,983.950) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,655.00 (S$3,983.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0109A
Order Code4870486
Product RangeInfiniiMax III Series
Technical Datasheet
Accessory TypeExtreme Temperature Solder-In Head
For Use WithKeysight InfiniiMax Gen III, III+ Probe Amplifiers
Product RangeInfiniiMax III Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MX0109A is an InfiniiMax III GHz extreme temperature solder-in head. It is a semi-permanent solder-in connection that provides up to 26GHz of system bandwidth. For extended temperature testing, the MX0109A supports extreme operating temperatures of -55°C to +150°C per JEDEC JESD22-A104 revision E, making it ideal for testing electronic circuits and devices in environmental chambers.
- 26GHz bandwidth (with InfiniiMax III N2803A amp)
- Cdiff = 108fF, Cse = 140fF
- 100kohm input Rdiff (at DC), 1kohm input Rdiff (at > 10kHz)
- 6:1 attenuation ratio, normal sensitivity
- Variable spacing from 5mil to 250mil (or 0.127mm to 6.35mm)
Notes
MX0109A replaces the N2836A. Two probe heads are form-, fit-, and function-compatible with each other.
Technical Specifications
Accessory Type
Extreme Temperature Solder-In Head
Product Range
InfiniiMax III Series
For Use With
Keysight InfiniiMax Gen III, III+ Probe Amplifiers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
