
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2114ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870488 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,320.000 (S$3,618.800) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2114ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870488 |
| Technical Datasheet | |
| Accessory Type | DDR4 BGA Interposer |
| For Use With | Keysight Technologies Infiniium Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N2114A is a DDR4 BGA interposer that provides signal access to the clock, strobe, data, address and command signals to the DDR4 BGA package for making electrical and timing measurements with an Infiniium oscilloscope. With the DDR4 JEDEC specification defined at the DRAM ballout, the BGA probe adapter provides direct signal access to BGA package for true compliance testing. The N2114A DDR4 BGA Interposers are soldered in between the DRAM and PC board or DIMM raw card where the DRAM would normally be soldered. It is designed with PCB or DIMM foot print on the bottom side and DRAM footprint on the top side. The signals from the memory controller chip and DRAM are then passed directly to the top side of the BGA probe adapter where they can be accessed with oscilloscope probes.
- Provides signal access for DDR4 DRAM x4/x8 via JEDEC-standard BGA footprints to oscilloscope
- Solder-down test points allow signal access via logic analyser leads or oscilloscope probe tips
- Effective bandwidth may be extended with InfiniiSim waveform transformation software
- Measurement timing skews reduced by matched trace lengths from DDR4 balls to test points
- Supports InfiniiMax probes: E2677A, N5381A, and N5425A/N5426A differential solder-in heads
- S-parameter models are available for use with InfiniiSim for de-embedding purposes
Technical Specifications
| Accessory Type | DDR4 BGA Interposer |
|---|---|
| Product Range | - |
| For Use With | Keysight Technologies Infiniium Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
