Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2853ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4870519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$359.000 (S$391.310) |
Price for:Each
Minimum: 1
Multiple: 1
S$359.00 (S$391.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2853ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4870519
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth350MHz
Input Voltage Max300Vrms
Test Probe Attenuation10:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2853A is a low-cost passive probe that provides a 10:1 attenuation and features a high-input resistance of 10Mohm. The probe can be adjusted for low-frequency compensation and high-frequency compensation.
- Bandwidth range from DC to 350MHz
- Cable length 2m
- Rise time is 1ns
- Attenuation ratio 10:1
- Input resistance of 10Mohm (when terminated into 1Mohm)
- Maximum input 300V RMS (or >400Vpk) CAT I and CAT II
- Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input
- Probe ID
Contents
Probe, Retractable hook x 1, Spare probe tip x 2, Ground spring x 1, Insulating cap x 1, IC insulating cap x 1, BNC adapter x 1, Alligator ground lead (12cm) x 1, Channel identification tags 2 each colour (green, yellow, purple, pink) x 8.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300Vrms
For Use With
Keysight InfiniiVision and Infiniium Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
350MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
