Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N4697KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870525 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32,706.000 (S$35,649.540) |
Price for:Each
Minimum: 1
Multiple: 1
S$32,706.00 (S$35,649.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N4697KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870525 |
| Technical Datasheet | |
| Accessory Type | 1.85mm Jack to 1.85mm Jack and 1.85mm Jack to 1.85mm Plug Flexible Test Cable Set |
| For Use With | Keysight PNA Series Microwave Network Analyzers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N4697K is a 62cm (24") long flexible test cable set composed of a 1.85mm female to 1.85mm female connector and a 1.85mm female to 1.85mm male connector. The cable frequency range is DC to 70GHz.
- Use these 62.9cm cables when a DUT is connected between cable ends
Technical Specifications
| Accessory Type | 1.85mm Jack to 1.85mm Jack and 1.85mm Jack to 1.85mm Plug Flexible Test Cable Set |
|---|---|
| Product Range | - |
| For Use With | Keysight PNA Series Microwave Network Analyzers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
