N5444A
Test Accessory, 30GHz, 2.92mm/3.5mm/SMA Probe Head, Keysight InfiniiMax III Series Probe Amplifiers

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5444ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870547 |
| Product Range | InfiniiMax III Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11,241.000 (S$12,252.690) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5444ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4870547 |
| Product Range | InfiniiMax III Series |
| Technical Datasheet | |
| Accessory Type | 2.92mm/3.5mm/SMA Probe Head |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
| Product Range | InfiniiMax III Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5444A is an Infiniimax III 2.92mm/3.5mm/SMA probe head provides 28GHz bandwidth and allows you to connect two 2.92mm, 3.5mm or SMA cables to make a differential measurement on a single oscilloscope channel. The N5448B 2.92 mm head flex cables (10” or 25 cm long) to extend the cable length and add convenience. Compatible with all InfiniiMax III probe amplifiers. The N5444A provides for termination to a common DC voltage rather than to ground, which is required for many signal standards. It is implemented that from DC to ~1kHz the termination is 55 ohm to the termination voltage, and above ~10kHz the termination is 50 ohm to 0.9 times the termination voltage. The termination voltage range is ±4V with a minimum step of 5mV and a maximum current of 80mA. The termination voltage can be controlled internally by the oscilloscope or applied externally using the supplied DC jack.
- DC input resistance : 55 ohm to Vterm, input resistance> 10kHz : 50 ohm to 0.909 x Vterm
- Input voltage range of 2.5Vrms
- Input common mode range of ±12V DC to 250Hz, ±2.5V >250Hz (must not exceed max input voltage)
Technical Specifications
| Accessory Type | 2.92mm/3.5mm/SMA Probe Head |
|---|---|
| Product Range | InfiniiMax III Series |
| For Use With | Keysight InfiniiMax III Series Probe Amplifiers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
