Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5447ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870549 |
| Product Range | InfiniiMax III Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$684.000 (S$745.560) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$684.00 (S$745.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N5447ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870549 |
| Product Range | InfiniiMax III Series |
| Technical Datasheet | |
| Accessory Type | ZIF Tip |
| For Use With | Keysight InfiniiMax III Series N5439A ZIF Probe Head |
| Product Range | InfiniiMax III Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N5447A is a set of 5 InfiniiMax III 28GHz ceramic high sensitivity ZIF tips. It can be used with the N5439A ZIF probe head as part of the InfiniiMax III / III+ probing system. For differential measurements, the N5439A ZIF probe head with the N5447A high-sensitivity ceramic ZIF tip (200 Ohm ceramic) provides the industry’s lowest signal loading. Because of their extremely low loading, the ZIF tips can be left on the DUT as the probe head is moved from one probing site to the next.
- Provides 28GHz bandwidth in a replaceable tip form factor
- ZIF tips can be left on the DUT as the probe head is moved
Technical Specifications
| Accessory Type | ZIF Tip |
|---|---|
| Product Range | InfiniiMax III Series |
| For Use With | Keysight InfiniiMax III Series N5439A ZIF Probe Head |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
