Print Page
N5520A
Test Accessory, 67GHz, 1.85mm Plug to 1.85mm Plug Adapter, Keysight RF & Microwave Test Equipments
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5520ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4870556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,490.000 (S$3,804.100) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,490.00 (S$3,804.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5520ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4870556
Technical Datasheet
Accessory Type1.85mm Plug to 1.85mm Plug Adapter
For Use WithKeysight RF & Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N5520A is a precision 1.85 millimetre coax-to-coax adapter that offers a simple way of measuring coaxial devices at higher frequencies. It is designed for the measurement of components with 50 ohms impedance and frequency range from DC to 67GHz.
- 1.85mm (male) to 1.85mm (male) adapter
- Low insertion loss of 0.05dB and return loss of 20dB
- Maximum CW power of 10W
- Repeatability of -35dB (1mm), -40dB (1.85mm)
Technical Specifications
Accessory Type
1.85mm Plug to 1.85mm Plug Adapter
Product Range
-
For Use With
Keysight RF & Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
