Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9000B-T06Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4351594 |
| Product Range | CXA X-Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12,436.000 (S$13,555.240) |
Price for:Each
Minimum: 1
Multiple: 1
S$12,436.00 (S$13,555.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9000B-T06Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4351594 |
| Product Range | CXA X-Series |
| Technical Datasheet | |
| Accessory Type | 9kHz to 6GHz Tracking Generator |
| For Use With | Keysight CXA X-Series N9000B-507 Signal Analyzers |
| Product Range | CXA X-Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N9000B-T06 is a 9KHz to 6.0GHz tracking generator compatible with N9000B-507 only.
- For use with N9000B CXA signal analyser
Technical Specifications
| Accessory Type | 9kHz to 6GHz Tracking Generator |
|---|---|
| Product Range | CXA X-Series |
| For Use With | Keysight CXA X-Series N9000B-507 Signal Analyzers |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
