Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Q281BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4905263 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,279.000 (S$4,664.110) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,279.00 (S$4,664.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Q281BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4905263 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | 2.4mm Plug to WR-22 Waveguide Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Q281B is a 2.4mm male to WR-22 waveguide adapter that operates in the 33 to 50GHz frequency range. This adapter transforms waveguide transmission lines into 50 ohm coaxial lines. Power can be transmitted in either direction and each adapter covers the full frequency range of its waveguide band with SWR less than 1.3.
- Waveguide designator: EIA WR-22 MIL-W-85/3-013
- Flange designator: UG-383/U MIL-F-3922/67B-013
- Return loss is greater than or equal to 22dB
Technical Specifications
| Accessory Type | 2.4mm Plug to WR-22 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
