Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoRP5925ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4838163
Product RangeRP5900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13,307.000 (S$14,504.630) |
Price for:Each
Minimum: 1
Multiple: 1
S$13,307.00 (S$14,504.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoRP5925ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4838163
Product RangeRP5900 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Supply Output TypeAdjustable
Output Power Max4kW
Output Voltage Nom500V
Output Current Max24A
Product RangeRP5900 Series
Input Voltage VAC110V AC to 520V AC
SVHCNo SVHC (25-Jun-2025)
Product Overview
RP5925A is a NS4-class ATE system regenerative power system. It delivers a single-output, bidirectional DC power supply with integrated safety features that protect both your team and your device under test. Its regenerative design feeds energy back to the grid cleanly, helping you reduce energy consumption and lower cooling costs. The RP5925A combines seamless source and load functionality in a compact 1U-high package, helping you save energy, minimize floor space, and shorten integration time.
- Delivers output up to 500V, ±24A, 4kW
- Input voltage range from 200 to 480V AC, 50 / 60Hz
- Operate in two-quadrant mode as a power source and electronic load
- Scales power or load capacity with up to 16 parallel units
- Enables output auto ranging for greater flexibility
- Generate complex waveforms with built-in arbitrary waveform support
- Protect against over-voltage, over-current, over-power, over-temperature, voltage transient drop
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
Adjustable
Output Voltage Nom
500V
Product Range
RP5900 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
24A
Input Voltage VAC
110V AC to 520V AC
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20
