Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1818B/-001Copy
Order Code4870589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26,048.000 (S$28,392.320) |
Price for:Each
Minimum: 1
Multiple: 1
S$26,048.00 (S$28,392.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1818B/-001Copy
Order Code4870589
Technical Datasheet
Accessory TypeActive Differential Probe
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
U1818B/-001 is a 100KHz to 12GHz active differential probe that makes it easy to perform high frequency in-circuit measurements using network, spectrum and signal source analysers. With flat frequency response, low noise floor, and direct power from instrument connection, the U1818B allows measurements to be made while taking full advantage of Keysight's RF analysers dynamic range.
- Input impedance at 1MHz is 50Kohm(differential)
- Broad bandwidth with flat frequency response of +/- 1.5dB ensures excellent measurement accuracy
- Low noise floor < -130dBm/Hz (10MHz–12GHz) enables accurate low-level signal measurement
- Convenient biasing via Keysight RF/microwave probe port or bench power supply for flexibility
- Available with cable assembly - power probe cable
Notes
Probe head not included, must be ordered separately.
Technical Specifications
Accessory Type
Active Differential Probe
Product Range
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135
