Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1880ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870592 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,264.000 (S$1,377.760) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,264.00 (S$1,377.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1880ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4870592 |
| Technical Datasheet | |
| Accessory Type | Deskew Fixture |
| For Use With | Keysight InfiniiVision 3000T, 4000X, 6000X, 5000, 6000 or 7000 or Infiniium S, 8000/9000 Series OSC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
U1880A is a power measurement deskew fixture that allows you to drive both your voltage and current probes with the same pulse signal. Probe deskew can then be performed with the power measurements application software, or may be performed manually on the oscilloscope. For accurate power measurements, it is extremely important to equalize the time delay between voltage and current probes.
- Easy to use and connect for current and voltage probes
- Powered via USB from oscilloscope front panel or any PC USB port for convenience
Technical Specifications
| Accessory Type | Deskew Fixture |
|---|---|
| Product Range | - |
| For Use With | Keysight InfiniiVision 3000T, 4000X, 6000X, 5000, 6000 or 7000 or Infiniium S, 8000/9000 Series OSC |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.135 |
