Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV281DCopy
Manufacturer Standard Lead Time7 weeks
Order Code4905296
Product Range281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8,650.000 (S$9,428.500) |
Price for:Each
Minimum: 1
Multiple: 1
S$8,650.00 (S$9,428.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV281DCopy
Manufacturer Standard Lead Time7 weeks
Order Code4905296
Product Range281 Series
Technical Datasheet
Accessory Type1mm Plug to WR-15 Waveguide Adapter
For Use WithKeysight Millimeter Wave Network Analyzers
Product Range281 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
V281D is a 1mm male to V-band waveguide adapter with a frequency range of 50GHz to 75GHz. The Keysight V281D is used with the Keysight 8510XF systems.
- Waveguide designator: EIA WR-15 MIL-W-85/3-018
- Flange designator: UG-385/U MIL-F-3922/67B-002
- Maximum SWR: 1.16
Technical Specifications
Accessory Type
1mm Plug to WR-15 Waveguide Adapter
Product Range
281 Series
For Use With
Keysight Millimeter Wave Network Analyzers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
