Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W281CSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4905285 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6,126.000 (S$6,677.340) |
Price for:Each
Minimum: 1
Multiple: 1
S$6,126.00 (S$6,677.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W281CSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4905285 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | 1mm Jack In-line to WR-10 Waveguide Adapter |
| For Use With | Keysight Millimeter Wave Network Analyzers |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
W281CS is a in-line 1.0 mm (female) to WR-10 waveguide adapter that offers a simple way of measuring waveguide devices in W-band, 75 to 110GHz.
- Insertion loss (typical) of 0.7dB
- Return loss (typical) of 16dB
- Maximum CW power of 10W
Technical Specifications
| Accessory Type | 1mm Jack In-line to WR-10 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight Millimeter Wave Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
