Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W281ESCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4905288 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8,898.000 (S$9,698.820) |
Price for:Each
Minimum: 1
Multiple: 1
S$8,898.00 (S$9,698.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | W281ESCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4905288 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | 1mm Jack In-line to WR-10 Waveguide Adapter |
| For Use With | Keysight Millimeter Wave Network Analyzers |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
W281ES is an in-line ruggedized 1mm (female) to WR-10 waveguide adapter that offers a way of interconnecting a ruggedized 1.0 mm connector port to a waveguide device in W-band, 75 GHz to 110 GHz. The waveguide port of the adapter is equipped with a metrology grade interface that includes an outer anti-cocking ring for repeatable connections and precision alignment holes above and below the broad wall of the waveguide opening to provide more accurate alignment for connecting calibration standards.
- Ruggedized 1mm female connector for use with a measurement instrument with a 1mm male connector
- Return loss is greater than or equal to 16 dB (20 dB typical)
- Insertion loss is less than or equal to 0.8dB (0.6dB typical)
Technical Specifications
| Accessory Type | 1mm Jack In-line to WR-10 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight Millimeter Wave Network Analyzers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
