Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoX281C/-701Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905282
Product Range281 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,916.000 (S$3,178.440) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,916.00 (S$3,178.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoX281C/-701Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905282
Product Range281 Series
Technical Datasheet
Accessory TypeAPC-7 to WR-90 Waveguide Adapter
For Use WithKeysight RF and Microwave Test Equipments
Product Range281 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
X281C/-701 is a waveguide to APC-7 adapter that transforms waveguide transmission line into 50-ohm coaxial line with a maximum SWR of 1.05.
- 8.2 to 12.4GHz frequency
- Waveguide designator: EIA WR-90 MIL-W-85/1-077
- Flange designator: UG-135/U MIL-F-3922/54C-008
- APC-7 with 4 alignment holes on waveguide flange
Technical Specifications
Accessory Type
APC-7 to WR-90 Waveguide Adapter
Product Range
281 Series
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
