Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1701A/-410Copy |
| Order Code | 4909242 |
| Product Range | Y1701A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$223.000 (S$243.070) |
Price for:Each
Minimum: 1
Multiple: 1
S$223.00 (S$243.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1701A/-410Copy |
| Order Code | 4909242 |
| Product Range | Y1701A Series |
| Technical Datasheet | |
| Accessory Type | USB 3.0 Type-A to Type-C Connector Cable |
| For Use With | Keysight Streamline Series USB Vector Network Analysers |
| Product Range | Y1701A Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Y1701A/-410 is a specialized USB 3.0 cable designed for professional test and measurement environments, specifically for use with the Keysight Streamline Series USB Vector Network Analysers (VNAs).
- Type-A and Type-C dual screw locking
- 1m cable length
Technical Specifications
| Accessory Type | USB 3.0 Type-A to Type-C Connector Cable |
|---|---|
| Product Range | Y1701A Series |
| For Use With | Keysight Streamline Series USB Vector Network Analysers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
