Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1731A/-001Copy |
| Order Code | 4909243 |
| Product Range | Y1731A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,288.000 (S$3,583.920) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,288.00 (S$3,583.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1731A/-001Copy |
| Order Code | 4909243 |
| Product Range | Y1731A Series |
| Technical Datasheet | |
| Accessory Type | I/O Adapter Module |
| For Use With | Keysight M983xA, M980xA PXI or P50xxA/B and P93xxB Streamline Series Vector Network Analysers |
| Product Range | Y1731A Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Y1731A/-001 is a PXI I/O adapter module equipped with twelve SMB connectors to access control signals of the vector network analyser (VNA) such as PXI VNA (M983xA or M980xA) or Streamline Series VNA (P50xxA/B, or P93xxB). The Y1731A is necessary for synchronized measurements using the VNA and external peripherals (ex. device handler, pulse generators/modulators, RF switch, or signal generator, etc.).
- Hardware external triggering (input/output) with the PXI or Streamline Series VNA
- Communication between the VNA and the M9341A/B Digital and Analog I/O module
- Synchronized pulsed measurements using the VNA with external pulse generators or modulators
Technical Specifications
| Accessory Type | I/O Adapter Module |
|---|---|
| Product Range | Y1731A Series |
| For Use With | Keysight M983xA, M980xA PXI or P50xxA/B and P93xxB Streamline Series Vector Network Analysers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
