Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3480Copy
Manufacturer Standard Lead Time10 weeks
Order Code2909233
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.450 (S$56.0805) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$51.45 (S$56.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for 3480
1 Product Found
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
4-40
Body Length
-
External Width
6.3mm
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
