Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3522
Order Code1608218
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Clip
Fuse Current30A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC-
Alternatives for 3522
1 Product Found
Product Overview
The 3522 is a 30A/500VAC Standard Auto Blade Fuse Clip with glass filled nylon insulator, 0.016-inch brass tin-nickel plated contacts, vertical entry and through hole mounting. This clip withstands the rigors of shock and vibration. Holds fuse securely, even after multiple insertions. Suitable for Littelfuse ATO 257-series/Bussmann ATC-series or equivalent.
- Through hole PC mountable, maintains position during wave soldering
- -50 to 145°C Temperature range
- UL94V-0 Flammability rating
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Clip
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
1Fuses
Voltage Rating VAC
500V
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081