Print Page
8615
HOSTESS 200/60 MINI JUMBO ROLL
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KIMBERLY CLARK |
|---|---|
| Manufacturer Part No | 8615Copy |
| Order Code | 1559048 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KIMBERLY CLARK |
|---|---|
| Manufacturer Part No | 8615Copy |
| Order Code | 1559048 |
| Technical Datasheet | |
| Wipe Material | - |
| Wipe Width | 94mm |
| Wipe Length | 200mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Wipe Material | - |
|---|---|
| Wipe Length | 200mm |
| SVHC | No SVHC (17-Dec-2014) |
| Wipe Width | 94mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48181010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |