Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC2/6ID
Order Code2079890
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC2/6ID
Order Code2079890
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size20mm
Forward Current If10mA
Forward Voltage5.7V
Wavelength Typ625nm
Luminous Intensity61.56mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
LED Case Size
20mm
Forward Voltage
5.7V
Luminous Intensity
61.56mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309