Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7113PBC-ACopy
Order Code1142539
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity1cd
Viewing Angle16°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for L-7113PBC-A
2 Products Found
Product Overview
The L-7113PBC-A is a 5mm blue solid state LED Lamp with round water clear lens. The Blue source device IS made with InGaN. It supports through-hole mounting.
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
16°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
