Print Page
ES-2002-T121
Emergency Stop Switch, DPST-NC, Maintained, Connector, 10 A, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2002-T121Copy
Manufacturer Standard Lead Time17 weeks
Order Code4751499
Product RangeES Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$118.970 (S$129.6773) |
| 5+ | S$116.600 (S$127.094) |
| 10+ | S$114.220 (S$124.4998) |
Price for:Each
Minimum: 1
Multiple: 1
S$118.97 (S$129.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2002-T121Copy
Manufacturer Standard Lead Time17 weeks
Order Code4751499
Product RangeES Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationMaintained
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ES-2002-T121 is a KISSLING ES series E-STOP switch. It is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- CuZn material terminal, short circuit protection
- Ag-alloy contact material, sealed housing conforms to IP6K9K
- Mechanical life of 40,000 cycles
- Voltage range from 9 to 32V DC
- Dielectric withstanding voltage is 1050V AC up to 1min
- Contact resistance is 50mohm minimum
- Insulation resistance is 100Mohm at 500V DC
- 10.1A maximum current
- 12V DC, 10mA minimum switching capacity
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001