Print Page
K1009472
Toggle Switch, Lever, (On)-Off-(On), SPDT, Non Illuminated, 07 Series, Panel Mount, 20 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1009472Copy
Manufacturer Standard Lead Time16 weeks
Order Code4927267
Product Range07 Series
Also Known AsTOGGLE SWITCH 07-1-2-17 940
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$137.160 (S$149.5044) |
| 5+ | S$130.020 (S$141.7218) |
| 10+ | S$123.600 (S$134.724) |
Price for:Each
Minimum: 1
Multiple: 1
S$137.16 (S$149.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1009472Copy
Manufacturer Standard Lead Time16 weeks
Order Code4927267
Product Range07 Series
Also Known AsTOGGLE SWITCH 07-1-2-17 940
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range07 Series
Switch MountingPanel Mount
Contact Current Max20mA
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom12V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPDT
Product Range
07 Series
Contact Current Max
20mA
Switch Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01