Print Page




Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKITRONIK
Manufacturer Part No2593-D
Order Code3922048
Technical Datasheet
Accessory TypeWheel
For Use With0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kitronik green wheels has a sturdy 5 spoke design and injection moulded with matte green ABS. ABS used is very lightweight and has excellent mechanical qualities. As such, the wheels are extremely durable and very difficult to break. As they are made from ABS the wheels can be fully recycled.
- Supplied with rubber 0-rings that fit to the wheel and act as tyres
- Can also be used as a drive pulley for projects such as a ferris wheel or lazy susan
- Push fit for 3mm d-shaft motors
- The ABS wheel material is fully recyclable
- Ideal for robotics projects
Contents
2 x green 5 spoke injection moulded ABS wheels, 2 x rubber O-ring tyres.
Technical Specifications
Accessory Type
Wheel
Product Range
-
For Use With
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:95030029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029