Print Page
VDV512-101
Network Cable Tester Kit, RG59, RG6/6Q, RG7, RG11, Batteries, 4x Push-On Remote, Remote Holder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV512-101Copy
Manufacturer Standard Lead Time6 weeks
Order Code4951453
Product RangeVDV Coax Explorer 2 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$62.430 (S$68.0487) |
Price for:Each
Minimum: 1
Multiple: 1
S$62.43 (S$68.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV512-101Copy
Manufacturer Standard Lead Time6 weeks
Order Code4951453
Product RangeVDV Coax Explorer 2 Series
Technical Datasheet
Tester TypeCoaxial Cable
Resistance-
External Height146mm
External Width59mm
External Depth25mm
Product RangeVDV Coax Explorer 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
VDV512-101 is a Coax Explorer® 2 tester with remote kit. The Klein Tools Coax Explorer® 2 verifies proper continuity of F-connector coaxial cables and maps their location. The color-coded remotes allow for up to four cables to be tested and mapped, displaying cable status via LED indicators - PASS, OPEN, or SHORT - that also identify the cable/remote location. This compact tester fits in your pocket.
- Cable tester tests coaxial cable and maps up to 4 locations
- Simple push button operation
- Color-coded push-on remotes allow for up to four cables to be tested and mapped
- Test remotes and F-adapter clip onto the tester for easy access and storage
- Carrying clip for easy transport
- Uses 2 replaceable AAA batteries
Contents
Tester, Batteries, 4 coloured push-on remotes, F-adapter, Snap-on remote holder.
Notes
Does not work through cable splitters.
Technical Specifications
Tester Type
Coaxial Cable
External Height
146mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
59mm
Product Range
VDV Coax Explorer 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
