Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No50 00 180.Copy
Order Code5416619
Also Known AsGTIN UPC EAN: 4003773013136
Your Part Number
No Longer Stocked
Product Overview
- For heaviest duty
- Specially favoured by craftsmen for their precise workmanship
- Extreme wear resistance and well balanced
- Cutting edges additionally hardened- cutting edge hardness approx. 60 HRC
- Special tool steel, forged, oil-hardened
Technical Specifications
Plier Style
Pincer
Product Range
-
Overall Length
180mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
