Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$116.700 (S$127.203) |
Price for:1 Set
Minimum: 1
Multiple: 1
S$116.70 (S$127.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 11
Order Code4569472
Technical Datasheet
Crimp Die Applications4 / 6 / 10mm² Non-Insulated Terminals
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
97 49 11 is a crimping die. Suitable for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267. Suitable for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267 4/6/10mm².
- 4 / 6 / 10mm² capacity
- 3 number of crimping positions, 12 / 10 / 8AWG wire size
- Dimension is 12 x 32mm
Technical Specifications
Crimp Die Applications
4 / 6 / 10mm² Non-Insulated Terminals
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05