Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73H1HT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840637
Product RangeE24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$790.610 (S$861.7649) |
| 5+ | S$574.190 (S$625.8671) |
| 10+ | S$470.740 (S$513.1066) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$790.61 (S$861.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1HT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840637
Product RangeE24 Series
Technical Datasheet
Power Rating50mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 122 Values 0ohm to 1Mohm 0201 Size Thick Film Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616
