Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H1HTTC4993F SMD Chip Resistor, 499 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H1HTTC4993FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3539502
Product RangeRK73H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.014 (S$0.0153) |
| 50000+ | S$0.013 (S$0.0142) |
| 100000+ | S$0.012 (S$0.0131) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$140.00 (S$152.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1HTTC4993FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3539502
Product RangeRK73H Series
Technical Datasheet
Resistance499kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeRK73H Series
Temperature Coefficient± 200ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
499kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
