Print Page
RN73R1JTTD9311B10
SMD Chip Resistor, 9.31 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73R1JTTD9311B10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5136427 |
| Product Range | RN73R Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.715 (S$0.7794) |
| 100+ | S$0.532 (S$0.5799) |
| 500+ | S$0.413 (S$0.4502) |
| 1000+ | S$0.338 (S$0.3684) |
| 2500+ | S$0.292 (S$0.3183) |
| 5000+ | S$0.244 (S$0.266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$7.15 (S$7.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RN73R1JTTD9311B10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5136427 |
| Product Range | RN73R Series |
| Technical Datasheet | |
| Resistance | 9.31kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability, Precision |
| Product Range | RN73R Series |
| Temperature Coefficient | ± 10ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 9.31kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | RN73R Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Reliability, Precision |
| Temperature Coefficient | ± 10ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
