Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73P2BTTD1801F SMD Chip Resistor, 1.8 kohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/139984807-40.jpg)
ManufacturerKOA
Manufacturer Part NoSG73P2BTTD1801FCopy
Order Code
Re-Reel1400191RL
Cut Tape1400191
Product RangeSG73P Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P2BTTD1801FCopy
Order Code
Re-Reel1400191RL
Cut Tape1400191
Product RangeSG73P Series
Technical Datasheet
Resistance1.8kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SG73P2BTTD1801F
2 Products Found
Technical Specifications
Resistance
1.8kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
