Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA TLR3APDTE7L00F75 SMD Current Sense Resistor, 7000 µohm, TLR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Plate](https://sg.element14.com/productimages/standard/en_GB/4740754-40.jpg)
ManufacturerKOA
Manufacturer Part NoTLR3APDTE7L00F75Copy
Manufacturer Standard Lead Time16 weeks
Order Code4740756
Product RangeTLR Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.607 (S$0.6616) |
| 10000+ | S$0.595 (S$0.6485) |
| 20000+ | S$0.583 (S$0.6355) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$1,214.00 (S$1,323.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR3APDTE7L00F75Copy
Manufacturer Standard Lead Time16 weeks
Order Code4740756
Product RangeTLR Series
Technical Datasheet
Resistance7000µohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.35mm
Product Width3.18mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
