Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoECPB0510
Order Code576785
Also Known As7TCA297030R0054
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoECPB0510
Order Code576785
Also Known As7TCA297030R0054
Technical Datasheet
Conduit MaterialNylon (Polyamide)
Coating-
Conduit ColourBlack
External Diameter31mm
Product Range-
Technical Specifications
Conduit Material
Nylon (Polyamide)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
31mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8