Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part NoKEU0610Copy
Order Code7188869
Also Known As7TCA297050R0188
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoKEU0610Copy
Order Code7188869
Also Known As7TCA297050R0188
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride), Steel
Coating-
Conduit Colour-
External Diameter32mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride), Steel
Conduit Colour
-
Product Range
-
Coating
-
External Diameter
32mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6
