Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No2227543
Order Code1610350
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKROY
Manufacturer Part No2227543
Order Code1610350
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape Type-
Tape Length15.2m
Tape Width12.7mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use WithKroy DuraType 240 Series Printers
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 2227543
2 Products Found
Technical Specifications
Label Tape Type
-
Tape Width
12.7mm
Label Tape Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
15.2m
Tape Material
-
For Use With
Kroy DuraType 240 Series Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001