Print Page
8.3720.1611.1024
Rotary Encoder, Hollow Shaft, Optical, Incremental, 1024 PPR, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No8.3720.1611.1024Copy
Order Code4730859
Product Range3720 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKUEBLER
Manufacturer Part No8.3720.1611.1024Copy
Order Code4730859
Product Range3720 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationVertical
Encoder OutputRS422
Encoder MountingBracket Mount
Product Range3720 Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter8mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max80°C
IP RatingIP65, IP67
TerminationWire Leaded
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8.3720.1611.1024 is an incremental Hollow Shaft Encoder mounted directly on the drive shaft without couplings. This saves up to 30% cost and 60% clearance compared to shaft versions. Bracket and cover made from a new high-tech-material (composite material). Tube tech cable outlet guarantees 10x higher strain relief than traditional cabling methods plus higher IP-Protection.
- Temperature and ageing compensation
- Short circuit proof outputs
- IP67 Protection rating
- High component integration leads to low profile design
- High performance
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Mounting
Bracket Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Encoder Output
RS422
Product Range
3720 Series
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
8mm
Supply Voltage Max
5.5V
Operating Temperature Max
80°C
Termination
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
