Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKUEBLER
Manufacturer Part NoD5.2102.2441.1000
Order Code4731189
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents-
Orientation-
Push Switch-
Encoder OutputPush Pull
Encoder MountingPanel Mount
Product Range-
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min15V
Supply Voltage Max28V
Operating Temperature Min0°C
IP RatingIP64
Termination-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1000PPR
Orientation
-
Encoder Output
Push Pull
Product Range
-
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
28V
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
15V
Operating Temperature Min
0°C
Termination
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4