Print Page
008380016000010
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 8380
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008380016000010Copy
Order Code636356
Product Range8380
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008380016000010Copy
Order Code636356
Product Range8380
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product Range8380
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Dec-2015)
Alternatives for 008380016000010
6 Products Found
Product Overview
The 8380 series low-profile Box Header is available in industry standard sizes of 10 to 64 positions. They mate to Elco series 8290 IDC sockets, as well as other industry compatible connectors. Both straight and right-angle solder dip pins for PC boards are available together with straight press-fit versions. The connector is shrouded on all four sides for polarization and contact protection. Polarizing keys are moulded in for correct socket alignment with contact loss.
- UL94V-0 Flammability
- <gt/>1000MΩ Insulation resistance
- 1A at 70°C maximum ambient Current rating
- 350VDC/AC Peak voltage rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
8380
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
