Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008380020000010Copy
Order Code636368
Product Range8380
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008380020000010Copy
Order Code636368
Product Range8380
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range8380
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Dec-2015)
Alternatives for 008380020000010
7 Products Found
Product Overview
The 008380020000010 is a 20-contact 350V/1A low profile box Header with gold-plated copper alloy contacts. This 8380 series header with UL94VO rated glass filled grey polyester moulding. It features solder tail straight contact for 1.6mm PCB, 2.8mm contact length. The connector is shrouded on all four sides for polarization and contact protection. Polarizing keys are moulded in for correct socket alignment with contact loss.
- 10mΩ Maximum contact resistance
- 1050VDC/AC Peak dielectric withstanding voltage
- <gt/>1000MΩ Insulation resistance
- No polarizing keys standard
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
8380
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
