Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008399010010302Copy
Order Code635935
Product Range8399 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008399010010302Copy
Order Code635935
Product Range8399 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range8399 Series
Product Overview
The 008399010010302 is a 10-contact 350V/1A dual in-line Transition Connector with tin-plated copper contacts, strain relief. This 8399 series connector with UL94VO rated glass filled grey polyester moulding. It will accommodate 2026 series 0.050-inch ribbon cable. It forms a simple and cost effective method of terminating IDC ribbon cable to a PCB.
- Without cable stop (standard)
- <gt/>1000MΩ Insulation resistance
- 1050VDC/AC Peak dielectric withstanding voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Copper
Product Range
8399 Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299
