Print Page
009296002503906
PCB Receptacle, Poke-Home, Wire-to-Board, 4 mm, 1 Rows, 2 Contacts, Receptacle Female Contact
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296002503906Copy |
| Order Code | 5139138 |
| Product Range | 9296 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.130 (S$1.2317) |
| 10+ | S$0.930 (S$1.0137) |
| 100+ | S$0.800 (S$0.872) |
| 500+ | S$0.760 (S$0.8284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.13 (S$1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296002503906Copy |
| Order Code | 5139138 |
| Product Range | 9296 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | PCB Mount |
| Product Range | 9296 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7A |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Receptacle Female Contact |
| Product Range | 9296 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 4mm |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Contact Current Rating | 7A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
