Print Page
009296003202906
PCB Receptacle, Poke-Home, Wire-to-Board, 3 mm, 1 Rows, 3 Contacts, Receptacle Female Contact
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296003202906Copy |
| Order Code | 5139140 |
| Product Range | 9296 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.920 (S$1.0028) |
| 100+ | S$0.760 (S$0.8284) |
| 500+ | S$0.570 (S$0.6213) |
| 1000+ | S$0.490 (S$0.5341) |
| 2000+ | S$0.470 (S$0.5123) |
| 4000+ | S$0.450 (S$0.4905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$9.20 (S$10.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296003202906Copy |
| Order Code | 5139140 |
| Product Range | 9296 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | PCB Mount |
| Product Range | 9296 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8A |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Receptacle Female Contact |
| Product Range | 9296 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 3Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Contact Current Rating | 8A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
