Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 03063C103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 0306 [0816 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4154616-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No03063C103KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4154616RL
Cut Tape4154616
Product RangeLICC Series
Also Known AsKGL15ZR71E103KT
Your Part Number
860 In Stock
Need more?
860 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.175 | S$1.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.175 (S$0.1908) |
| 100+ | S$0.155 (S$0.169) |
| 500+ | S$0.121 (S$0.1319) |
| 1000+ | S$0.110 (S$0.1199) |
| 2500+ | S$0.109 (S$0.1188) |
| 5000+ | S$0.107 (S$0.1166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No03063C103KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4154616RL
Cut Tape4154616
Product RangeLICC Series
Also Known AsKGL15ZR71E103KT
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeLICC Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X7R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
LICC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
