Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U150FAT2ACopy |
| Order Code | 3906605 |
| Product Range | U Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U150FAT2ACopy |
| Order Code | 3906605 |
| Product Range | U Series |
| Technical Datasheet | |
| Voltage(DC) | 50V |
| Product Range | U Series |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Wraparound |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | U Series |
|---|---|
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000011 |
