Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YD225MAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/4155067-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0402YD225MAT2ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4229434 |
| Also Known As | KGM05AR51C225MH |
| Your Part Number | |
| Technical Datasheet |
10,020 In Stock
Need more?
10,020 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.092 (S$0.1003) |
| 100+ | S$0.052 (S$0.0567) |
| 500+ | S$0.051 (S$0.0556) |
| 2500+ | S$0.049 (S$0.0534) |
| 5000+ | S$0.048 (S$0.0523) |
| 10000+ | S$0.046 (S$0.0501) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.92 (S$1.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0402YD225MAT2ACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4229434 |
| Also Known As | KGM05AR51C225MH |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | - |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | - |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
