Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032C471JAZ2A SMD Multilayer Ceramic Capacitor, 470 pF, 200 V, 0603 [1608 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032C471JAZ2ACopy
Order Code
Cut Tape4666195
Cut Tape4666195RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.212 (S$0.2311) |
| 100+ | S$0.164 (S$0.1788) |
| 500+ | S$0.141 (S$0.1537) |
| 1000+ | S$0.137 (S$0.1493) |
| 2000+ | S$0.132 (S$0.1439) |
| 4000+ | S$0.117 (S$0.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.12 (S$2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032C471JAZ2ACopy
Order Code
Cut Tape4666195
Cut Tape4666195RL
Technical Datasheet
Capacitance470pF
Voltage(DC)200V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
